EET-ED2W331EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 10,34000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,31600 €
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: 9,38000 €
Datasheet

Direct


Rubycon
In Stock: 5.044
Unit Price: 7,49000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,63400 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,70950 €
Datasheet

Direct


Rubycon
In Stock: 404
Unit Price: 10,15000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,04330 €
Datasheet

Direct


Rubycon
In Stock: 83
Unit Price: 10,55000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,91240 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,02600 €
Datasheet

Direct


TDK
In Stock: 267
Unit Price: 17,04000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 16,93000 €
Datasheet

Direct


Nichicon
In Stock: 639
Unit Price: 9,32000 €
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2W331EA

DigiKey Part Number
P11687-ND
Manufacturer
Manufacturer Product Number
EET-ED2W331EA
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2W331EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
402mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes