Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EET-ED2G221BA | |
|---|---|
DigiKey Part Number | P11654-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2G221BA |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2G221BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG220MEFC22X45 | Rubycon | 0 | 400HXG220MEFC22X45-ND | 3,03045 € | Direct |
| 400MXG220MEFCSN22X45 | Rubycon | 2 | 1189-3836-ND | 5,92000 € | Direct |
| 400MXK220MEFC22X35 | Rubycon | 0 | 400MXK220MEFC22X35-ND | 2,64360 € | Direct |
| 400MXK220MEFCSN22X35 | Rubycon | 4.152 | 1189-2653-ND | 6,39000 € | Direct |
| 420HXG220MEFC22X50 | Rubycon | 0 | 420HXG220MEFC22X50-ND | 4,30485 € | Direct |









