Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK220MEFC22X35 | |
|---|---|
DigiKey Part Number | 420MXK220MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK220MEFC22X35 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK220MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.932 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK220MEFCSN22X35 | Rubycon | 0 | 1189-2610-ND | 6,66000 € | Parametric Equivalent |
| 420VXT220MEFCSN22X35 | Rubycon | 136 | 1189-420VXT220MEFCSN22X35-ND | 7,02000 € | Parametric Equivalent |
| 450MXT220MEFCSN22X35 | Rubycon | 182 | 1189-450MXT220MEFCSN22X35-ND | 7,13000 € | Parametric Equivalent |
| 450VXT220MEFCSN22X35 | Rubycon | 147 | 1189-450VXT220MEFCSN22X35-ND | 7,39000 € | Parametric Equivalent |
| 475MXT220MEFCSN22X35 | Rubycon | 0 | 1189-475MXT220MEFCSN22X35-ND | 4,36960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,77310 € | 554,62 € |
| Unit Price without VAT: | 2,77310 € |
|---|---|
| Unit Price with VAT: | 3,29999 € |




