Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-ED2G151CA | |
|---|---|
DigiKey Part Number | P11649-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2G151CA |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2G151CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 884mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP151M400C3P3 | Cornell Dubilier Knowles | 0 | 338-1930-ND | 2,22316 € | Similar |
| 381LX151M400J012 | Cornell Dubilier Knowles | 0 | 381LX151M400J012-ND | 2,50091 € | Parametric Equivalent |
| 400HXG150MEFC25X25 | Rubycon | 0 | 400HXG150MEFC25X25-ND | 2,15585 € | Parametric Equivalent |
| 400HXG150MEFCSN25X25 | Rubycon | 0 | 1189-2853-ND | 4,42000 € | Parametric Equivalent |
| 400MXG150MEFCSN25X25 | Rubycon | 162 | 1189-2974-ND | 3,12000 € | Parametric Equivalent |












