Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

EET-ED2G151BA | |
|---|---|
DigiKey Part Number | P11648-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2G151BA |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2G151BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 884mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | 4,94000 € | Direct |
| 400MXG150MEFCSN22X35 | Rubycon | 115 | 1189-400MXG150MEFCSN22X35-ND | 4,59000 € | Direct |
| 400VXG150MEFCSN22X35 | Rubycon | 185 | 1189-400VXG150MEFCSN22X35-ND | 4,78000 € | Direct |
| B43504A9157M000 | TDK | 25 | 495-4255-ND | 6,36000 € | Direct |
| LGW2G151MELZ35 | Nichicon | 6 | 493-8547-ND | 4,44000 € | Direct |








