Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-ED2E391CA | |
|---|---|
DigiKey Part Number | P11634-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2E391CA |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 383mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2E391CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.44 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 383mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH390MEFCSN25X30 | Rubycon | 134 | 1189-2840-ND | 4,16000 € | Direct |
| LGW2E391MELA30 | Nichicon | 502 | 493-6148-ND | 4,26000 € | Direct |
| 180KXF390MEFC25X20 | Rubycon | 0 | 180KXF390MEFC25X20-ND | 1,55860 € | Similar |
| 180KXF390MEFCSN25X20 | Rubycon | 0 | 180KXF390MEFCSN25X20-ND | 1,70955 € | Similar |
| 200HXC390MEFCSN25X25 | Rubycon | 0 | 200HXC390MEFCSN25X25-ND | 2,11905 € | Similar |














