EET-ED2D391BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.956
Unit Price: 4,24000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.246
Unit Price: 4,24000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,03351 €
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 383mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D391BA

DigiKey Part Number
P11611-ND
Manufacturer
Manufacturer Product Number
EET-ED2D391BA
Description
CAP ALUM 390UF 20% 200V SNAP TH
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 383mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D391BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.44 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
383mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR391M200H022Cornell Dubilier Knowles1.956338-3729-ND4,24000 €Direct
381LX391M200H022Cornell Dubilier Knowles5.246338-3790-ND4,24000 €Similar
LP391M200C5P3Cornell Dubilier Knowles0LP391M200C5P3-ND4,03351 €Similar
Obsolete
This product is no longer manufactured. View Substitutes