EEG-A2E103HLE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 59
Unit Price: 128,10000 €
Datasheet
10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG-A2E103HLE

DigiKey Part Number
P10091-ND
Manufacturer
Manufacturer Product Number
EEG-A2E103HLE
Description
CAP ALUM 10000UF 20% 250V SCREW
Customer Reference
Detailed Description
10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 3000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
17.75 A @ 120 Hz
Part Status
Obsolete
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.625" (117.48mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
22mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500C103T250DD2BCornell Dubilier Knowles59338-1270-ND128,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes