
500C103T250DD2B | |
---|---|
DigiKey Part Number | 338-1270-ND |
Manufacturer | |
Manufacturer Product Number | 500C103T250DD2B |
Description | CAP ALUM 10000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16.3mOhm @ 120Hz 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 16.3mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 22.32 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,56000 € | 87,56 € |
12 | 70,47000 € | 845,64 € |
52 | 66,51308 € | 3.458,68 € |
Unit Price without VAT: | 87,56000 € |
---|---|
Unit Price with VAT: | 104,19640 € |