Direct
Similar
Similar
Parametric Equivalent


EEF-UD0G181ER | |
|---|---|
DigiKey Part Number | EEF-UD0G181ER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0G181ER |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UD0G181ER Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0G181R | Panasonic Industry | 0 | EEF-CX0G181R-ND | 0,41769 € | Direct |
| EEF-CX0G181XR | Panasonic Industry | 0 | PCE4938CT-ND | 1,53000 € | Similar |
| EEF-SX0G181ER | Panasonic Industry | 0 | PCE5001CT-ND | 1,94000 € | Similar |
| EEF-UD0G181R | Panasonic Industry | 1.423 | PCE3599CT-ND | 2,08000 € | Parametric Equivalent |




