180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C

EEF-UD0G181R

DigiKey Part Number
PCE3599TR-ND - Tape & Reel (TR)
PCE3599CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEF-UD0G181R
Description
CAP ALUM POLY 180UF 20% 4V SMD
Customer Reference
Detailed Description
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UD0G181R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.118" (3.00mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
180 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
4 V
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0G181RPanasonic Industry0EEF-CX0G181R-ND0,40253 €Direct
EEF-CX0G181XRPanasonic Industry2.454PCE4938CT-ND1,52000 €Similar
EEF-SX0G181ERPanasonic Industry0PCE5001CT-ND1,92000 €Similar
In-Stock: 1.423
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,83100 €8,31 €
500,69040 €34,52 €
1000,64850 €64,85 €
5000,62050 €310,25 €
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €