EEF-SL0D221ER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.116
Unit Price: 1,54000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.025
Unit Price: 1,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.485
Unit Price: 1,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.200
Unit Price: 1,51000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.576
Unit Price: 2,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.733
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 101
Unit Price: 1,14000 €
Datasheet
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

EEF-SL0D221ER

DigiKey Part Number
EEF-SL0D221ER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SL0D221ER
Description
CAP ALUM POLY 220UF 20% 2V SMD
Customer Reference
Detailed Description
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SL0D221ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes