

EEF-SX0D221R | |
|---|---|
DigiKey Part Number | PCE3703TR-ND - Tape & Reel (TR) PCE3703CT-ND - Cut Tape (CT) PCE3703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D221R Models |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0E221ER | Panasonic Industry | 11.385 | PCE4825CT-ND | 1,52000 € | Upgrade |
| EEF-SX0E221R | Panasonic Industry | 7.200 | PCE4826CT-ND | 1,49000 € | Upgrade |
| EEF-SX0G221ER | Panasonic Industry | 16.576 | PCE4991CT-ND | 2,18000 € | Upgrade |
| EEF-CX0D221R | Panasonic Industry | 9.323 | PCE4274CT-ND | 1,33000 € | Similar |
| EEF-SX0D221ER | Panasonic Industry | 7.116 | PCE4479CT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,67110 € | 67,11 € |
| 500 | 0,55426 € | 277,13 € |
| 1.000 | 0,51745 € | 517,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,45747 € | 1.601,14 € |
| 7.000 | 0,43603 € | 3.052,21 € |
| 10.500 | 0,42521 € | 4.464,70 € |
| 17.500 | 0,41316 € | 7.230,30 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

