EEF-HL0G680R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.293
Unit Price: 1,78000 €
Datasheet

Direct


KEMET
In Stock: 2.685
Unit Price: 1,48000 €
Datasheet
68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm

EEF-HL0G680R

DigiKey Part Number
PCE3536TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-HL0G680R
Description
CAP ALUM POLY 68UF 20% 4V SMD
Customer Reference
Detailed Description
68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes