
A700V686M006ATE028 | |
|---|---|
DigiKey Part Number | 399-3053-2-ND - Tape & Reel (TR) 399-3053-1-ND - Cut Tape (CT) 399-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V686M006ATE028 |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V686M006ATE028 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73640 € | 36,82 € |
| 100 | 0,66860 € | 66,86 € |
| 500 | 0,55212 € | 276,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51543 € | 515,43 € |
| 2.000 | 0,48496 € | 969,92 € |
| 3.000 | 0,46958 € | 1.408,74 € |
| 5.000 | 0,45245 € | 2.262,25 € |
| 7.000 | 0,44238 € | 3.096,66 € |
| 10.000 | 0,43265 € | 4.326,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

