Similar


EEF-CD1C8R2ER | |
|---|---|
DigiKey Part Number | EEF-CD1C8R2ER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-CD1C8R2ER |
Description | CAP ALUM POLY 8.2UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 8.2 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.075" (1.90mm) |
Type Polymer | Mounting Type Surface Mount |
Capacitance 8.2 µF | Package / Case 2917 (7343 Metric) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 16 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPD8R2M | Panasonic Industry | 237 | P18933CT-ND | 1,49000 € | Similar |


