EEE-HB1V330P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.870
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.964
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 45
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,35202 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,35202 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.219
Unit Price: 0,53000 €
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1V330P

DigiKey Part Number
10-EEE-HB1V330PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HB1V330P
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1V330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
142.8 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H330LPanasonic Industry1.87010-EEE-FK1H330LCT-ND0,71000 €Parametric Equivalent
EEE-FK1H330PPanasonic Industry2.964PCE3813CT-ND0,62000 €Parametric Equivalent
EEE-HB1V330APPanasonic Industry45PCE4775CT-ND0,73000 €Parametric Equivalent
AHA336M35E16T-FCornell Dubilier Knowles0AHA336M35E16T-F-ND0,35202 €Parametric Equivalent
AHA336M50E16B-FCornell Dubilier Knowles0AHA336M50E16B-F-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15059 €301,18 €
Unit Price without VAT:0,15059 €
Unit Price with VAT:0,17920 €