Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HB1V101P | |
|---|---|
DigiKey Part Number | 10-EEE-HB1V101PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V101P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V101AP | Panasonic Industry | 4.389 | PCE4773CT-ND | 1,05000 € | Parametric Equivalent |
| EEE-HBH101UAP | Panasonic Industry | 791 | PCE4796CT-ND | 1,13000 € | Parametric Equivalent |
| EEE-TG1H101UP | Panasonic Industry | 8.337 | PCE4072CT-ND | 1,08000 € | Parametric Equivalent |
| EEE-TG1H101UV | Panasonic Industry | 0 | 10-EEE-TG1H101UVTR-ND | 0,61620 € | Parametric Equivalent |
| EEE-TG1V101P | Panasonic Industry | 3.451 | PCE4109CT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23080 € | 230,80 € |
| Unit Price without VAT: | 0,23080 € |
|---|---|
| Unit Price with VAT: | 0,27465 € |









