
EEE-FP1C680AV | |
|---|---|
DigiKey Part Number | P124760TR-ND - Tape & Reel (TR) P124760CT-ND - Cut Tape (CT) P124760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C680AV |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C680AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C680AP | Panasonic Industry | 34.565 | PCE4399CT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK1C680AV | Panasonic Industry | 950 | P124677CT-ND | 1,05000 € | Parametric Equivalent |
| EEE-FK1C680P | Panasonic Industry | 2.074 | PCE3793CT-ND | 0,48000 € | Parametric Equivalent |
| EEE-FK1C680V | Panasonic Industry | 1.000 | 10-EEE-FK1C680VCT-ND | 1,03000 € | Parametric Equivalent |
| EEE-FK1E680AL | Panasonic Industry | 3.860 | 10-EEE-FK1E680ALCT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,47910 € | 47,91 € |
| 500 | 0,39020 € | 195,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35555 € | 355,55 € |
| 2.000 | 0,33271 € | 665,42 € |
| 3.000 | 0,32118 € | 963,54 € |
| 5.000 | 0,30833 € | 1.541,65 € |
| 7.000 | 0,30078 € | 2.105,46 € |
| 10.000 | 0,29349 € | 2.934,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

