Parametric Equivalent
Upgrade

EEE-FC1C680AP | |
|---|---|
DigiKey Part Number | PCE4346TR-ND - Tape & Reel (TR) PCE4346CT-ND - Cut Tape (CT) PCE4346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C680AP |
Description | CAP ALUM 68UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C680AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C680P | Panasonic Industry | 1.046 | PCE4002CT-ND | 0,63000 € | Parametric Equivalent |
| UWG1C680MCL1GS | Nichicon | 2.101 | 493-6311-1-ND | 0,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20140 € | 201,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



