



UWG1C680MCL1GS | |
|---|---|
DigiKey Part Number | 493-6311-2-ND - Tape & Reel (TR) 493-6311-1-ND - Cut Tape (CT) 493-6311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C680MCL1GS |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27160 € | 27,16 € |
| 500 | 0,21622 € | 108,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19875 € | 198,75 € |
| 2.000 | 0,18422 € | 368,44 € |
| 3.000 | 0,17689 € | 530,67 € |
| 5.000 | 0,16871 € | 843,55 € |
| 7.000 | 0,16391 € | 1.147,37 € |
| 10.000 | 0,15927 € | 1.592,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

