EEC-S0HD473V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 4.340
Unit Price: 2,50000 €
Datasheet

Similar


Elna America
In Stock: 6.421
Unit Price: 1,42000 €
Datasheet
47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 120Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-S0HD473V

DigiKey Part Number
P10790-ND
Manufacturer
Manufacturer Product Number
EEC-S0HD473V
Description
CAP 47MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 120Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-S0HD473V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
120Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes