
EDC473Z5R5V | |
|---|---|
DigiKey Part Number | 338-EDC473Z5R5V-ND |
Manufacturer | |
Manufacturer Product Number | EDC473Z5R5V |
Description | 0.047F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 120Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70400 € | 17,04 € |
| 50 | 1,40320 € | 70,16 € |
| 100 | 1,31020 € | 131,02 € |
| 500 | 1,15278 € | 576,39 € |
| 1.000 | 1,10404 € | 1.104,04 € |
| 4.000 | 1,03084 € | 4.123,36 € |
| 8.000 | 1,00361 € | 8.028,88 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


