Direct
Similar

EEC-S0HD104V | |
|---|---|
DigiKey Part Number | P10791-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S0HD104V |
Description | CAP 100MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-S0HD104V Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC104Z5R5V | Cornell Dubilier Knowles | 5.983 | 338-EDC104Z5R5V-ND | 2,66000 € | Direct |
| RSCX11045R5F13013U | Elna America | 4.721 | 604-RSCX11045R5F13013U-ND | 1,62000 € | Similar |



