
EDC104Z5R5V | |
|---|---|
DigiKey Part Number | 338-EDC104Z5R5V-ND |
Manufacturer | |
Manufacturer Product Number | EDC104Z5R5V |
Description | 0.1F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85200 € | 18,52 € |
| 50 | 1,53120 € | 76,56 € |
| 100 | 1,43180 € | 143,18 € |
| 500 | 1,26388 € | 631,94 € |
| 1.000 | 1,21188 € | 1.211,88 € |
| 4.000 | 1,13378 € | 4.535,12 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

