ECW-U2272KC9 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2.237
Unit Price: 1,22000 €
Datasheet
2700 pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2272KC9

DigiKey Part Number
PCF1252TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECW-U2272KC9
Description
CAP FILM 2700PF 10% 250VDC 1913
Customer Reference
Detailed Description
2700 pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2272KC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.063" (1.60mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
250V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U2272JC9Panasonic Industry2.237PCF1366CT-ND1,22000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes