
ECW-U2272JC9 | |
|---|---|
DigiKey Part Number | PCF1366TR-ND - Tape & Reel (TR) PCF1366CT-ND - Cut Tape (CT) PCF1366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2272JC9 |
Description | CAP FILM 2700PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2272JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,63740 € | 31,87 € |
| 100 | 0,58630 € | 58,63 € |
| 500 | 0,50004 € | 250,02 € |
| 1.000 | 0,47332 € | 473,32 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

