
ECW-U2182V16 | |
|---|---|
DigiKey Part Number | PCF1393TR-ND - Tape & Reel (TR) PCF1393CT-ND - Cut Tape (CT) PCF1393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2182V16 |
Description | CAP FILM 1800PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2182V16 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U2182JC9 | Panasonic Industry | 2.951 | PCF1364CT-ND | 1,23000 € | Upgrade |
| ECW-U2182V16 | Panasonic Industry | 2.575 | PCF1393CT-ND | 1,23000 € | Parametric Equivalent |
| ECW-U4182V17 | Panasonic Industry | 5.684 | PCF1417CT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,59100 € | 59,10 € |
| 500 | 0,50404 € | 252,02 € |
| 1.000 | 0,47710 € | 477,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

