
ECW-U4182V17 | |
|---|---|
DigiKey Part Number | PCF1417TR-ND - Tape & Reel (TR) PCF1417CT-ND - Cut Tape (CT) PCF1417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4182V17 |
Description | CAP FILM 1800PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4182V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,40410 € | 40,41 € |
| 500 | 0,33900 € | 169,50 € |
| 1.000 | 0,31887 € | 318,87 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

