Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-H12242JV | |
|---|---|
DigiKey Part Number | ECW-H12242JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12242JV |
Description | CAP FILM 2400PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12242JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H16242JV | Panasonic Industry | 0 | ECW-H16242JV-ND | 0,29180 € | Parametric Equivalent |
| ECW-HA3C242J4 | Panasonic Industry | 0 | ECW-HA3C242J4-ND | 0,16844 € | Parametric Equivalent |
| ECW-HA3C242JQ | Panasonic Industry | 0 | ECW-HA3C242JQ-ND | 0,15318 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,40050 € | 160,20 € |
| Unit Price without VAT: | 0,40050 € |
|---|---|
| Unit Price with VAT: | 0,47660 € |



