Parametric Equivalent

ECW-F6334JLC | |
|---|---|
DigiKey Part Number | 10-ECW-F6334JLC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6334JLC |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.449" W (20.50mm x 11.40mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6334JL | Panasonic Industry | 163 | P12264-ND | 1,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87155 € | 174,31 € |
| Unit Price without VAT: | 0,87155 € |
|---|---|
| Unit Price with VAT: | 1,03714 € |


