
ECW-F6334JL | |
|---|---|
DigiKey Part Number | P12264-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6334JL |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6334JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.449" W (20.50mm x 11.40mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,99980 € | 49,99 € |
| 100 | 0,92800 € | 92,80 € |
| 500 | 0,80642 € | 403,21 € |
| 1.000 | 0,76879 € | 768,79 € |
| 3.000 | 0,72230 € | 2.166,90 € |
| 5.000 | 0,70509 € | 3.525,45 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

