Parametric Equivalent

ECW-F2W474RKA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W474RKA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W474RKA |
Description | CAP FILM 0.47UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.343" W (13.00mm x 8.70mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33595 € | 201,57 € |
| Unit Price without VAT: | 0,33595 € |
|---|---|
| Unit Price with VAT: | 0,39978 € |


