Direct
Similar

ECS-H1VC225R | |
|---|---|
DigiKey Part Number | PCT6225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-H1VC225R |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-H1VC225R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.106" (2.70mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC225M035RNJ | KYOCERA AVX | 194 | 478-5806-1-ND | 0,68000 € | Direct |
| TAJC225K035RNJ | KYOCERA AVX | 6.724 | 478-1710-1-ND | 0,53000 € | Similar |


