
TAJC225M035RNJ | |
|---|---|
DigiKey Part Number | 478-5806-2-ND - Tape & Reel (TR) 478-5806-1-ND - Cut Tape (CT) 478-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225M035RNJ |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,26160 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21472 € | 107,36 € |
| 1.000 | 0,20025 € | 200,25 € |
| 1.500 | 0,19300 € | 289,50 € |
| 2.500 | 0,18497 € | 462,43 € |
| 3.500 | 0,18027 € | 630,95 € |
| 5.000 | 0,17576 € | 878,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

