Direct
Direct

ECS-F1VE104 | |
|---|---|
DigiKey Part Number | P2053-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1VE104 |
Description | CAP TANT 0.1UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1VE104 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.130" Dia (3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.197" (5.00mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A104K035AS | KEMET | 904 | 399-1423-ND | 2,96000 € | Direct |
| TAP104K035SCS | KYOCERA AVX | 27.655 | 478-1831-ND | 0,52000 € | Direct |



