0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP104K035SCS

DigiKey Part Number
478-1831-ND
Manufacturer
Manufacturer Product Number
TAP104K035SCS
Description
CAP TANT 0.1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.659
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32500 €3,25 €
500,24580 €12,29 €
1000,22130 €22,13 €
5000,18020 €90,10 €
1.0000,16748 €167,48 €
3.0000,15178 €455,34 €
5.0000,14598 €729,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €