ECS-F1CE476 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,82000 €
Datasheet
47 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1CE476

DigiKey Part Number
P2042-ND
Manufacturer
Manufacturer Product Number
ECS-F1CE476
Description
CAP TANT 47UF 20% 16V RADIAL
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-F1CE476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.236" Dia (6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Manufacturer Size Code
J
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476K016SCSKYOCERA AVX0478-1911-ND2,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes