Similar
Similar
Similar
Similar
Similar

TAP476K016SCS | |
|---|---|
DigiKey Part Number | 478-1911-ND |
Manufacturer | |
Manufacturer Product Number | TAP476K016SCS |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K006SCS | KYOCERA AVX | 0 | 478-1909-ND | 1,21000 € | Similar |
| TAP476K016BRW | KYOCERA AVX | 0 | TAP476K016BRW-ND | 1,28437 € | Similar |
| TAP476M006DCS | KYOCERA AVX | 0 | TAP476M006DCS-ND | 0,43546 € | Similar |
| TAP476M006SCS | KYOCERA AVX | 0 | 478-8849-ND | 1,18000 € | Similar |
| T350J476K016AS | KEMET | 0 | 399-1407-ND | 6,08210 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,95200 € | 19,52 € |
| 50 | 1,61800 € | 80,90 € |
| 100 | 1,51460 € | 151,46 € |
| 500 | 1,33966 € | 669,83 € |
| 1.000 | 1,28548 € | 1.285,48 € |
| 2.500 | 1,22824 € | 3.070,60 € |
| 5.000 | 1,19372 € | 5.968,60 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |





