Direct
Direct

ECS-F1AE336K | |
|---|---|
DigiKey Part Number | P2029-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1AE336K |
Description | CAP TANT 33UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1AE336K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.205" Dia (5.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350F336K010AS | KEMET | 145 | 399-1394-ND | 4,70000 € | Direct |
| TAP336K010SCS | KYOCERA AVX | 2.282 | 478-1893-ND | 0,93000 € | Direct |



