33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350F336K010AS

DigiKey Part Number
399-1394-ND
Manufacturer
Manufacturer Product Number
T350F336K010AS
Description
CAP TANT 33UF 10% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350F336K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.390" (9.90mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,45900 €34,59 €
502,93940 €146,97 €
1002,77880 €277,88 €
5002,50702 €1.253,51 €
1.0002,42282 €2.422,82 €
2.5002,33386 €5.834,65 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €