ECS-F1AE156K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,85742 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.361
Unit Price: 0,59000 €
Datasheet
15 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1AE156K

DigiKey Part Number
P2027-ND
Manufacturer
Manufacturer Product Number
ECS-F1AE156K
Description
CAP TANT 15UF 20% 10V RADIAL
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-F1AE156K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Manufacturer Size Code
F
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350E156K010ASKEMET0399-1392-ND1,85742 €Direct
TAP156K010SCSKYOCERA AVX3.361478-1856-ND0,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes