Direct
Direct

ECS-F1AE107 | |
|---|---|
DigiKey Part Number | P2032-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1AE107 |
Description | CAP TANT 100UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1AE107 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.295" Dia (7.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350J107K010AS | KEMET | 0 | 399-1397-ND | 7,18610 € | Direct |
| TAP107K016CCS | KYOCERA AVX | 1.299 | 478-1846-ND | 2,12000 € | Direct |



