Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-UAAF685KA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF685KA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF685KA |
Description | CAP FILM 6.8UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF685KA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.906" W (41.00mm x 23.00mm) |
Packaging Bulk | Height - Seated (Max) 1.496" (38.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 685MKP275KJ | CORNELL DUBILIER KNOWLES | 0 | 685MKP275KJ-ND | 2,19472 € | Parametric Equivalent |
| EFX2S30K685E112LH | Eaton - Electronics Division | 0 | 283-EFX2S30K685E112LH-ND | 2,26925 € | Parametric Equivalent |
| MXT685K305N31 | CORNELL DUBILIER KNOWLES | 0 | 1572-MXT685K305N31-ND | 2,59369 € | Parametric Equivalent |




