MXT685K305N31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,25612 €
Datasheet
6.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT685K305N31

DigiKey Part Number
1572-MXT685K305N31-ND
Manufacturer
Manufacturer Product Number
MXT685K305N31
Description
FILM/IC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.866" W (42.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.496" (38.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFX2S30K685E112LHEaton - Electronics Division0283-EFX2S30K685E112LH-ND2,25612 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7842,57310 €2.017,31 €
Unit Price without VAT:2,57310 €
Unit Price with VAT:3,06199 €