ECQ-U2A823ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WIMA
In Stock: 4.793
Unit Price: 0,72000 €
Datasheet
0.082 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A823ML

DigiKey Part Number
P11005-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A823ML
Description
CAP FILM 0.082UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.082 µF Film Capacitor 275V Polyester, Metallized Radial
EDA/CAD Models
ECQ-U2A823ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.217" W (17.50mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes