
MKX2AW28204B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1770-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW28204B00KSSD |
Description | CAP FILM 0.082UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW28204B00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,31620 € | 31,62 € |
| 500 | 0,26214 € | 131,07 € |
| 2.400 | 0,22848 € | 548,35 € |
| 4.800 | 0,21773 € | 1.045,10 € |
| 7.200 | 0,21234 € | 1.528,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

