Similar

ECQ-E2W155KC | |
|---|---|
DigiKey Part Number | P10762-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W155KC |
Description | CAP FILM 1.5UF 10% 450VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W155KC Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.004" L x 0.610" W (25.50mm x 15.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2W155KH | Panasonic Industry | 949 | E6828-ND | 2,06000 € | Similar |


