1.5 µF Film Capacitor 450V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2W155KH

DigiKey Part Number
E6828-ND
Manufacturer
Manufacturer Product Number
ECQ-E2W155KH
Description
CAP FILM 1.5UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 450V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2W155KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.012" L x 0.323" W (25.70mm x 8.20mm)
Height - Seated (Max)
0.677" (17.20mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,39300 €13,93 €
501,13720 €56,86 €
1001,05800 €105,80 €
5000,92408 €462,04 €
1.0000,88264 €882,64 €
2.5000,83885 €2.097,12 €
5.0000,81244 €4.062,20 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €