Parametric Equivalent
Parametric Equivalent

ECQ-E1225RJF | |
|---|---|
DigiKey Part Number | ECQ-E1225RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1225RJF |
Description | CAP FILM 2.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1225RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E1225JF | Panasonic Industry | 30 | P14628-ND | 1,04000 € | Parametric Equivalent |
| ECQ-E1225JFA | Panasonic Industry | 0 | 10-ECQ-E1225JFA-ND | 0,59111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66396 € | 331,98 € |
| Unit Price without VAT: | 0,66396 € |
|---|---|
| Unit Price with VAT: | 0,79011 € |


